
74AHCT240PW,118 | |
---|---|
DigiKey Part Number | 1727-74AHCT240PW,118TR-ND - Tape & Reel (TR) 1727-74AHCT240PW,118CT-ND - Cut Tape (CT) 1727-74AHCT240PW,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT240PW,118 |
Description | IC BUFFER INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $3.19400 | $31.94 |
25 | $2.85760 | $71.44 |
100 | $2.48790 | $248.79 |
250 | $2.31156 | $577.89 |
500 | $2.20514 | $1,102.57 |
1,000 | $2.14570 | $2,145.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.49723 | $3,743.08 |
5,000 | $1.45384 | $7,269.20 |
7,500 | $1.43210 | $10,740.75 |
12,500 | $1.40804 | $17,600.50 |
17,500 | $1.39396 | $24,394.30 |
25,000 | $1.38042 | $34,510.50 |