74AHCT1G66GW-Q100H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3,295
Unit Price: $1.56000
Datasheet
SOT 353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 353
SOT 353

74AHCT1G66GW-Q100H

DigiKey Part Number
74AHCT1G66GW-Q100H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHCT1G66GW-Q100H
Description
IC SWITCH SPST-NOX1 22OHM 5TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 22Ohm 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AHCT1G66GW-Q100H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
22Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
11ns, 11ns
-3db Bandwidth
280MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
5-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.62354$1,870.62
6,000$0.60341$3,620.46
9,000$0.59334$5,340.06
15,000$0.58217$8,732.55
21,000$0.57565$12,088.65
30,000$0.56937$17,081.10
75,000$0.55586$41,689.50
Manufacturers Standard Package