
74AHC86D,118 | |
---|---|
DigiKey Part Number | 1727-6534-2-ND - Tape & Reel (TR) 1727-6534-1-ND - Cut Tape (CT) 1727-6534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC86D,118 |
Description | IC GATE XOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.46200 | $14.62 |
25 | $1.29400 | $32.35 |
100 | $1.10850 | $110.85 |
250 | $1.01980 | $254.95 |
500 | $0.96676 | $483.38 |
1,000 | $0.92292 | $922.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.77410 | $1,935.25 |
5,000 | $0.74896 | $3,744.80 |
7,500 | $0.73637 | $5,522.77 |
12,500 | $0.72242 | $9,030.25 |
17,500 | $0.71426 | $12,499.55 |
25,000 | $0.70642 | $17,660.50 |
62,500 | $0.68954 | $43,096.25 |