
74AHC86S14-13 | |
|---|---|
DigiKey Part Number | 74AHC86S14-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHC86S14-13 |
Description | IC GATE XOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC86S14-13 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.79755 | $1,993.88 |
| 5,000 | $0.77177 | $3,858.85 |
| 7,500 | $0.75887 | $5,691.53 |
| 12,500 | $0.74457 | $9,307.12 |
| 17,500 | $0.73621 | $12,883.68 |
| 25,000 | $0.72817 | $18,204.25 |

