
74AHC541PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AHC541PW-Q100JTR-ND - Tape & Reel (TR) 1727-74AHC541PW-Q100JCT-ND - Cut Tape (CT) 1727-74AHC541PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC541PW-Q100J |
Description | IC BUFF 2V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 8 | Supplier Device Package 20-TSSOP |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHC541PW,118 | Nexperia USA Inc. | 8,410 | 1727-4356-1-ND | $3.86000 | Parametric Equivalent |
| 74VHC541MTC | onsemi | 1,267 | 74VHC541MTC-ND | $6.08000 | Similar |
| 74VHC541MTCX | onsemi | 3,599 | 74VHC541MTCXCT-ND | $6.08000 | Similar |
| 74VHC541FT | Toshiba Semiconductor and Storage | 10,444 | 74VHC541FTCT-ND | $3.12000 | Parametric Equivalent |
| MC74VHC541DTG | onsemi | 1,060 | MC74VHC541DTG-ND | $7.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.40100 | $24.01 |
| 25 | $2.14080 | $53.52 |
| 100 | $1.85480 | $185.48 |
| 250 | $1.71732 | $429.33 |
| 500 | $1.63444 | $817.22 |
| 1,000 | $1.56735 | $1,567.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.49450 | $3,736.25 |
| 5,000 | $1.45116 | $7,255.80 |
| 7,500 | $1.42947 | $10,721.02 |
| 12,500 | $1.40542 | $17,567.75 |
| 17,500 | $1.39137 | $24,348.97 |
| 25,000 | $1.37785 | $34,446.25 |

