
74VHC541FT | |
|---|---|
DigiKey Part Number | 74VHC541FTTR-ND - Tape & Reel (TR) 74VHC541FTCT-ND - Cut Tape (CT) 74VHC541FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC541FT |
Description | IC BUFF 2V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC541FT Models |
Category | Output Type 3-State |
Manufacturer Toshiba Semiconductor and Storage | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $2.17900 | $21.79 |
| 25 | $1.94360 | $48.59 |
| 100 | $1.67880 | $167.88 |
| 250 | $1.55256 | $388.14 |
| 500 | $1.47674 | $738.37 |
| 1,000 | $1.41418 | $1,414.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.34816 | $3,370.40 |
| 5,000 | $1.30835 | $6,541.75 |
| 7,500 | $1.28842 | $9,663.15 |
| 12,500 | $1.26634 | $15,829.25 |
| 17,500 | $1.25343 | $21,935.03 |
| 25,000 | $1.24102 | $31,025.50 |









