Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AHC374PW,118 | |
|---|---|
DigiKey Part Number | 1727-6525-2-ND - Tape & Reel (TR) 1727-6525-1-ND - Cut Tape (CT) 1727-6525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC374PW,118 |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 10.1ns @ 5V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 120 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC374DTR2 | onsemi | 0 | MC74VHC374DTR2-ND | $0.00000 | Direct |
| 74AC374MTCX | onsemi | 0 | 74AC374MTCX-ND | $0.00000 | Similar |
| 74VHC374MTC | onsemi | 0 | 74VHC374MTC-ND | $0.00000 | Similar |
| 74VHC374MTCX | onsemi | 2,487 | 488-74VHC374MTCXCT-ND | $6.17000 | Similar |
| MC74VHC374DTR2G | onsemi | 2,810 | MC74VHC374DTR2GOSCT-ND | $8.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.89900 | $18.99 |
| 25 | $1.68360 | $42.09 |
| 100 | $1.45110 | $145.11 |
| 250 | $1.33976 | $334.94 |
| 500 | $1.27286 | $636.43 |
| 1,000 | $1.21760 | $1,217.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.15933 | $2,898.32 |
| 5,000 | $1.12419 | $5,620.95 |
| 7,500 | $1.10659 | $8,299.42 |
| 12,500 | $1.08710 | $13,588.75 |
| 17,500 | $1.07570 | $18,824.75 |
| 25,000 | $1.06474 | $26,618.50 |





