Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74VHCT374ADTR2 | |
|---|---|
DigiKey Part Number | MC74VHCT374ADTR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHCT374ADTR2 |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT374ADTR2 Models |
Category | Max Propagation Delay @ V, Max CL 10.4ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 130 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT374ADTRG | onsemi | 0 | 488-MC74VHCT374ADTRGCT-ND | $13.89000 | Similar |
| 74AHCT374PW,118 | Nexperia USA Inc. | 1,930 | 1727-6548-1-ND | $3.37000 | Direct |
| SN74AHCT374PW | Texas Instruments | 643 | 296-SN74AHCT374PW-ND | $9.04000 | Direct |
| 74AHC374PW,118 | Nexperia USA Inc. | 0 | 1727-6525-1-ND | $2.71000 | Similar |
| CD74HCT574PWR | Texas Instruments | 3,744 | 296-17126-1-ND | $5.18000 | Similar |





