74AHC273PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2,658
Unit Price: $6.40000
Datasheet

Similar


Texas Instruments
In Stock: 3,896
Unit Price: $3.61000
Datasheet

Similar


Texas Instruments
In Stock: 1,990
Unit Price: $4.43000
Datasheet

Similar


Texas Instruments
In Stock: 2,540
Unit Price: $3.28000
Datasheet

Similar


Texas Instruments
In Stock: 5,571
Unit Price: $5.17000
Datasheet
TSSOP20, SOT360
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC273PW,112

DigiKey Part Number
1727-3991-ND
Manufacturer
Manufacturer Product Number
74AHC273PW,112
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
110 MHz
Max Propagation Delay @ V, Max CL
11ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Iq)
4 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types