Parametric Equivalent

74AHC273BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-74AHC273BQ-Q100XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHC273BQ-Q100X |
Description | IC FF D-TYPE SGL 8-BIT 20-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 4 µA |
Part Status Active | Input Capacitance 3 pF |
Function Master Reset | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Non-Inverted | Qualification AEC-Q100 |
Number of Elements 1 | Mounting Type Surface Mount |
Number of Bits per Element 8 | Supplier Device Package 20-DHVQFN (4.5x2.5) |
Clock Frequency 110 MHz | Package / Case 20-VFQFN Exposed Pad |
Max Propagation Delay @ V, Max CL 10.5ns @ 5V, 50pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC273BQ,115 | Nexperia USA Inc. | 813 | 1727-3151-1-ND | $3.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.94729 | $5,841.87 |


