
74AHC273BQ,115 | |
|---|---|
DigiKey Part Number | 1727-3151-2-ND - Tape & Reel (TR) 1727-3151-1-ND - Cut Tape (CT) 1727-3151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC273BQ,115 |
Description | IC FF D-TYPE SGL 8-BIT 20-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 11ns @ 5V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Master Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-DHVQFN (4.5x2.5) |
Number of Bits per Element 8 | Package / Case 20-VFQFN Exposed Pad |
Clock Frequency 110 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS273RKSR | Texas Instruments | 2,310 | 296-SN74HCS273RKSRCT-ND | $5.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.74600 | $27.46 |
| 25 | $2.45000 | $61.25 |
| 100 | $2.12690 | $212.69 |
| 250 | $1.97284 | $493.21 |
| 500 | $1.87992 | $939.96 |
| 1,000 | $1.81514 | $1,815.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.50875 | $4,526.25 |
| 6,000 | $1.46699 | $8,801.94 |
| 9,000 | $1.44607 | $13,014.63 |
| 15,000 | $1.42288 | $21,343.20 |
| 21,000 | $1.40933 | $29,595.93 |
| 30,000 | $1.39630 | $41,889.00 |

