


74AHC1G4214GWH | |
|---|---|
DigiKey Part Number | 1727-7630-2-ND - Tape & Reel (TR) 1727-7630-1-ND - Cut Tape (CT) 1727-7630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G4214GWH |
Description | IC DIVIDER BY 2 14-BIT 5TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-16384 1 Element 14 Bit Negative Edge 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G4214GWH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Divide-by-16384 | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | - | |
Timing | - | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.16000 | $4.16 |
| 10 | $2.89600 | $28.96 |
| 50 | $2.39200 | $119.60 |
| 100 | $2.23460 | $223.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.78432 | $5,352.96 |
| 6,000 | $1.73450 | $10,407.00 |

