74AHC157BQ-Q100X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2,905
cms-unit-price: $3.86000
cms-datasheet
16 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC157BQ-Q100X

DigiKey Part Number
1727-74AHC157BQ-Q100XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHC157BQ-Q100X
Description
IC MULTIPLEXER 4 X 2:1 16-DHVQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-DHVQFN (2.5x3.5)
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-DHVQFN (2.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
cms-check-lead-time
Marketplace Stock: 2,800 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
3,000$1.49418$4,482.54
6,000$1.45276$8,716.56
9,000$1.43200$12,888.00
15,000$1.40901$21,135.15
21,000$1.39557$29,306.97
30,000$1.38265$41,479.50
Manufacturers Standard Package

Other Suppliers on DigiKey

2,800In Stock
Ships from Rochester Electronics, LLC