
SN74AHC157RGYR | |
---|---|
DigiKey Part Number | 296-SN74AHC157RGYRTR-ND - Tape & Reel (TR) 296-SN74AHC157RGYRCT-ND - Cut Tape (CT) 296-SN74AHC157RGYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC157RGYR |
Description | IC MULTIPLEXER 4 X 2:1 16-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC157RGYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x3.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.71800 | $27.18 |
25 | $2.42720 | $60.68 |
100 | $2.10690 | $210.69 |
250 | $1.95356 | $488.39 |
500 | $1.86144 | $930.72 |
1,000 | $1.79648 | $1,796.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.69168 | $5,075.04 |
6,000 | $1.64579 | $9,874.74 |
9,000 | $1.62280 | $14,605.20 |
15,000 | $1.59734 | $23,960.10 |
21,000 | $1.58244 | $33,231.24 |
30,000 | $1.56813 | $47,043.90 |