
74AHC08BQ,115 | |
|---|---|
DigiKey Part Number | 1727-6757-2-ND - Tape & Reel (TR) 1727-6757-1-ND - Cut Tape (CT) 1727-6757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC08BQ,115 |
Description | IC GATE AND 4CH 2-INP 14DHVQFN |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $2.28400 | $22.84 |
| 50 | $1.87000 | $93.50 |
| 100 | $1.74350 | $174.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.37938 | $4,138.14 |
| 6,000 | $1.33910 | $8,034.60 |





