20 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT244D,623

DigiKey Part Number
1727-3084-2-ND - Tape & Reel (TR)
1727-3084-1-ND - Cut Tape (CT)
1727-3084-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74ABT244D,623
Description
IC BUFFER NON-INVERT 5.5V 20-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,437
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.11000$7.11
10$5.01600$50.16
50$4.19720$209.86
100$3.94150$394.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.26605$6,532.10
4,000$3.17548$12,701.92
Manufacturers Standard Package