
2PD602ARL,215 | |
|---|---|
DigiKey Part Number | 1727-4150-2-ND - Tape & Reel (TR) 1727-4150-1-ND - Cut Tape (CT) 1727-4150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2PD602ARL,215 |
Description | TRANS NPN 50V 0.5A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 500 mA 160MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | 2PD602ARL,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 30mA, 300mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 150mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 160MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.39500 | $13.95 |
| 50 | $0.99700 | $49.85 |
| 100 | $0.86720 | $86.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.46528 | $1,395.84 |
| 6,000 | $0.41697 | $2,501.82 |

