2N7002BKSH is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.77000
Datasheet

Direct


onsemi
In Stock: 30,576
Unit Price: $1.71000
Datasheet

Direct


onsemi
In Stock: 123,189
Unit Price: $1.63000
Datasheet

Direct


onsemi
In Stock: 939
Unit Price: $3.34000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $2.12000
Datasheet

Similar


onsemi
In Stock: 9,519
Unit Price: $3.26000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet
PMBT2222AYS-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002BKSH

DigiKey Part Number
1727-2N7002BKSHTR-ND - Tape & Reel (TR)
1727-2N7002BKSHCT-ND - Cut Tape (CT)
1727-2N7002BKSHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002BKSH
Description
MOSFET 2N-CH 60V 0.3A 6TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 300mA (Ta) 295mW (Ta), 1.04W (Tc) Surface Mount 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
300mA (Ta)
Rds On (Max) @ Id, Vgs
1.6Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.6nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
50pF @ 10V
Power - Max
295mW (Ta), 1.04W (Tc)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.77000$2.77
10$1.72100$17.21
50$1.23040$61.52
100$1.07040$107.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.57953$1,738.59
6,000$0.52055$3,123.30
Manufacturers Standard Package