2N7002BKM,315 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 85,978
Unit Price: $1.65000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2,862
Unit Price: $3.39000
Datasheet

Similar


Diodes Incorporated
In Stock: 24,570
Unit Price: $2.56000
Datasheet
SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-883
Automotive DFN Packages

2N7002BKM,315

DigiKey Part Number
1727-4785-2-ND - Tape & Reel (TR)
1727-4785-1-ND - Cut Tape (CT)
1727-4785-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002BKM,315
Description
MOSFET N-CH 60V 450MA DFN1006-3
Customer Reference
Detailed Description
N-Channel 60 V 450mA (Ta) 360mW (Ta) Surface Mount SOT-883
Datasheet
 Datasheet
EDA/CAD Models
2N7002BKM,315 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.6Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.6 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
360mW (Ta)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-883
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes