
CEDM7002AE TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CEDM7002AETRPBFREETR-ND - Tape & Reel (TR) 1514-CEDM7002AETRPBFREECT-ND - Cut Tape (CT) 1514-CEDM7002AETRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEDM7002AE TR PBFREE |
Description | MOSFET N-CH 60V 300MA SOT883L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA (Ta) 100mW (Ta) Surface Mount SOT-883L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.5 nC @ 4.5 V | |
Vgs (Max) | 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 100mW (Ta) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-883L | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.28800 | $22.88 |
100 | $1.35990 | $135.99 |
500 | $1.23974 | $619.87 |
1,000 | $1.07107 | $1,071.07 |
2,000 | $0.99509 | $1,990.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.85514 | $6,841.12 |