2N7002AKM-QYL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 55,599
Unit Price: $1.47000
Datasheet

Direct


onsemi
In Stock: 170,653
Unit Price: $1.55000
Datasheet
SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002AKM-QYL

DigiKey Part Number
1727-2N7002AKM-QYLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2N7002AKM-QYL
Description
2N7002AKM-Q/SOT883/XQFN3
Customer Reference
Detailed Description
N-Channel 60 V 350mA (Ta) 710mW (Ta), 3.1W (Tc) Surface Mount SOT-883
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
3Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
2.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
315 pC @ 30 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
9.2 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
710mW (Ta), 3.1W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-883
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.32755$3,275.50
20,000$0.29587$5,917.40
Manufacturers Standard Package