TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002AK-QR

DigiKey Part Number
1727-2N7002AK-QRTR-ND - Tape & Reel (TR)
1727-2N7002AK-QRCT-ND - Cut Tape (CT)
1727-2N7002AK-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002AK-QR
Description
MOS DISCRETES
Customer Reference
Detailed Description
N-Channel 60 V 240mA 320mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
0.21 nC @ 10 V
Vgs (Max)
20V
FET Feature
-
Power Dissipation (Max)
320mW
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,335
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.39000$1.39
10$0.85700$8.57
50$0.60860$30.43
100$0.52620$52.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.27225$816.75
6,000$0.24156$1,449.36
Manufacturers Standard Package