TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS5160T-QR

DigiKey Part Number
1727-PBSS5160T-QRTR-ND - Tape & Reel (TR)
1727-PBSS5160T-QRCT-ND - Cut Tape (CT)
1727-PBSS5160T-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS5160T-QR
Description
TRANS PNP 60V 0.9A TO-236AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 900 mA 220MHz 270 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
900 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
330mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1mA, 5V
Power - Max
270 mW
Frequency - Transition
220MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,300
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.45000$2.45
10$1.50300$15.03
100$0.93780$93.78
500$0.69192$345.96
1,000$0.61227$612.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.56189$1,685.67
6,000$0.50554$3,033.24
9,000$0.47680$4,291.20
15,000$0.44448$6,667.20
21,000$0.42533$8,931.93
30,000$0.40671$12,201.30
75,000$0.36584$27,438.00
150,000$0.36393$54,589.50
Manufacturers Standard Package