SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-323
PMST2907A-QX

1PS70SB84,115

DigiKey Part Number
1727-5440-2-ND - Tape & Reel (TR)
1727-5440-1-ND - Cut Tape (CT)
1727-5440-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1PS70SB84,115
Description
DIODE ARR SCHOTT 15V 30MA SOT323
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 15 V 30mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
1PS70SB84,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
15 V
Current - Average Rectified (Io) (per Diode)
30mA (DC)
Voltage - Forward (Vf) (Max) @ If
700 mV @ 30 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
200 nA @ 1 V
Operating Temperature - Junction
125°C (Max)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,032
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.87000$5.87
10$3.62200$36.22
50$2.63200$131.60
100$2.30970$230.97