
1N4749A,133 | |
---|---|
DigiKey Part Number | 1727-1951-1-ND - Cut Tape (CT) 1727-1951-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4749A,133 |
Description | DIODE ZENER 24V 1W DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 18.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.42039 | $2,101.95 |
10,000 | $0.37941 | $3,794.10 |
15,000 | $0.35851 | $5,377.65 |
25,000 | $0.33501 | $8,375.25 |
35,000 | $0.32109 | $11,238.15 |
50,000 | $0.30756 | $15,378.00 |
125,000 | $0.27785 | $34,731.25 |
250,000 | $0.26173 | $65,432.50 |