
1N4731A,113 | |
|---|---|
DigiKey Part Number | 1727-1N4731A,113TR-ND - Tape & Reel (TR) 1727-1N4731A,113CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4731A,113 |
Description | DIODE ZENER 4.3V 1W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 10 | $1.84400 | $18.44 |
| 50 | $1.32160 | $66.08 |
| 100 | $1.15030 | $115.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.52213 | $2,610.65 |
| 10,000 | $0.47124 | $4,712.40 |

