
NHD-C12865BR-FSW-GBW | |
|---|---|
DigiKey Part Number | NHD-C12865BR-FSW-GBW-ND |
Manufacturer | |
Manufacturer Product Number | NHD-C12865BR-FSW-GBW |
Description | GRAPHIC DISPLAY STN BLUE (GRAY - |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective Blue (Gray - Inverted) STN - Super-Twisted Nematic Parallel/Serial 128 x 65 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 60.10mm W x 34.50mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 65 | |
Interface | Parallel/Serial | |
Controller Type | ST7565R | |
Graphics Color | Blue (Gray - Inverted) | |
Background Color | Gray (Blue - Inverted) | |
Dot Size | 0.40mm W x 0.46mm H | |
Dot Pitch | 0.44mm W x 0.49mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $119.12726 | $357,381.78 |



