
NHD-C0220BA-FSW-FTW-3V3 | |
|---|---|
DigiKey Part Number | 757-NHD-C0220BA-FSW-FTW-3V3-ND |
Manufacturer | |
Manufacturer Product Number | NHD-C0220BA-FSW-FTW-3V3 |
Description | 20X2 CHIP-ON-GLASS CHARACTER LCD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel, 8-Bit 74.50mm x 25.00mm x 5.20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 40.0 | |
Display Format | 20 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | - | |
Outline L x W x H | 74.50mm x 25.00mm x 5.20mm | |
Viewing Area | 61.00mm L x 15.00mm W | |
Backlight | LED - White | |
Voltage - Supply | 3V ~ 3.5V | |
Dot Size | 0.45mm W x 0.65mm H | |
Interface | Parallel, 8-Bit | |
Controller Type | ST7036 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | - | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.96000 | $100.96 |
| 5 | $94.90800 | $474.54 |
| 10 | $90.23100 | $902.31 |





