NHD-C0220AZ-FSW-FTW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHD-C0220AZ-FSW-FTW

DigiKey Part Number
NHD-C0220AZ-FSW-FTW-ND
Manufacturer
Manufacturer Product Number
NHD-C0220AZ-FSW-FTW
Description
LCD MOD 40DIG 20X2 TRANSFLCT WHT
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 70.30mm x 25.00mm x 6.10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Box
Part Status
Obsolete
Number of Characters
40.0
Display Format
20 x 2
Character Format
5 x 8 Dots
Display Type
FSTN - Film Super-Twisted Nematic
Display Mode
Transflective
Character Size
5.55mm H x 2.45mm W
Outline L x W x H
70.30mm x 25.00mm x 6.10mm
Viewing Area
61.00mm L x 15.10mm W
Backlight
LED - White
Voltage - Supply
4.5V ~ 5.5V
Dot Size
0.45mm W x 0.65mm H
Interface
Parallel
Controller Type
NT-7605
Operating Temperature
-20°C ~ 70°C
Text Color
Black
Background Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.