


NHD-0420E2Z-FL-GBW | |
---|---|
DigiKey Part Number | NHD-0420E2Z-FL-GBW-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0420E2Z-FL-GBW |
Description | LCD MOD 80DIG 20X4 TRANS YLW/GRN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 146.00mm x 62.50mm x 14.50mm |
Datasheet | Datasheet |
EDA/CAD Models | NHD-0420E2Z-FL-GBW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 9.22mm H x 4.84mm W | |
Outline L x W x H | 146.00mm x 62.50mm x 14.50mm | |
Viewing Area | 123.00mm L x 42.50mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 4.7V ~ 5.5V | |
Dot Size | 0.92mm W x 1.10mm H | |
Interface | Parallel | |
Controller Type | KS0066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Blue | |
Background Color | Green | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $246.17000 | $246.17 |
5 | $231.40200 | $1,157.01 |
10 | $216.62300 | $2,166.23 |
50 | $204.31920 | $10,215.96 |
100 | $194.47180 | $19,447.18 |
250 | $190.38844 | $47,597.11 |