
MSP430FR5735IRHAR | |
|---|---|
DigiKey Part Number | 296-29231-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSP430FR5735IRHAR |
Description | IC MCU 16BIT 8KB FRAM 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 24MHz 8KB (8K x 8) FRAM 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR5735IRHAR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FRAM |
Series | RAM Size 1K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 14x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 40-VQFN (6x6) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 40-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $14.67423 | $36,685.57 |

