21 µH Shielded Thick Film Inductor 1.14Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85085-F0

DigiKey Part Number
470-85085-F0TR-ND - Tape & Reel (TR)
470-85085-F0CT-ND - Cut Tape (CT)
470-85085-F0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
85085-F0
Description
FIXED IND 21UH 1.14 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
21 µH Shielded Thick Film Inductor 1.14Ohm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thick Film
Material - Core
Inductance
Tolerance
±25%
Current - Saturation (Isat)
550mA
Shielding
Shielded
DC Resistance (DCR)
1.14Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-45°C ~ 250°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.200" L x 0.200" W (5.08mm x 5.08mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$198.25000$198.25
10$163.07200$1,630.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$132.57560$13,257.56
Manufacturers Standard Package