
85084-F0 | |
|---|---|
DigiKey Part Number | 470-85084-F0TR-ND - Tape & Reel (TR) 470-85084-F0CT-ND - Cut Tape (CT) 470-85084-F0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 85084-F0 |
Description | FIXED IND 4.9UH 900MA 230MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.9 µH Shielded Thick Film Inductor 900 mA 230mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 230mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -45°C ~ 250°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.200" L x 0.200" W (5.08mm x 5.08mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $198.25000 | $198.25 |
| 10 | $163.07200 | $1,630.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $132.57560 | $13,257.56 |

