
NTC-E1024DF-M8 | |
---|---|
DigiKey Part Number | 3263-NTC-E1024DF-M8-ND |
Manufacturer | |
Manufacturer Product Number | NTC-E1024DF-M8 |
Description | DIGITAL CONTROLLER, CONSTANT CUR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1A 24V Constant Current LED Driver AC DC Converter Topology 8 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NEW TRY | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 8 | |
Voltage - Input (Min) | 24V | |
Voltage - Input (Max) | 30V | |
Voltage - Output | 24V | |
Current - Output (Max) | 1A | |
Power (Watts) | 192 W | |
Dimming | - | |
Features | SCP | |
Ratings | - | |
Operating Temperature | 0°C ~ 40°C | |
Efficiency | - | |
Termination Style | Terminal Block | |
Size / Dimension | 4.06" L x 3.74" W x 5.00" H (103.0mm x 95.0mm x 127.0mm) | |
Approval Agency | - | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,483.83000 | $2,483.83 |
10 | $2,195.93300 | $21,959.33 |
25 | $2,119.22640 | $52,980.66 |