
MP22T1-C24-5070-T2-1-00 | |
---|---|
DigiKey Part Number | 1672-1112-ND |
Manufacturer | |
Manufacturer Product Number | MP22T1-C24-5070-T2-1-00 |
Description | LED MOD XHP70 CL WHT RECT 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XHP70 White, Cool Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 5000K 5-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 6840lm (Typ) | |
Current - Test | 1.05A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 46.4V | |
Lumens/Watt @ Current - Test | 140 lm/W | |
Current - Max | 2.4A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | - | |
Features | IP67 | |
Size / Dimension | 127.00mm H x 111.00mm W | |
Height | 99.31mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |