
P1A-20100562C | |
|---|---|
DigiKey Part Number | 4256-P1A-20100562C-ND |
Manufacturer | |
Manufacturer Product Number | P1A-20100562C |
Description | UTILITY DEVICE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, ABS White Hand Held, Cover Included 2.000" L x 1.000" W (50.80mm x 25.40mm) X 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | New Age Enclosures | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Case | |
Platform | - | |
Size / Dimension | 2.000" L x 1.000" W (50.80mm x 25.40mm) | |
Height | 0.500" (12.70mm) | |
Area (L x W) | 2.00in² (12.9cm²) | |
Design | Hand Held, Cover Included | |
Material | Plastic, ABS | |
Color | White | |
Thickness | 0.036" (0.91mm) | |
Features | - | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.09000 | $27.09 |
| 5 | $23.18600 | $115.93 |
| 10 | $21.66900 | $216.69 |
| 25 | $19.81880 | $495.47 |
| 50 | $18.52300 | $926.15 |
| 100 | $18.05070 | $1,805.07 |


