P1A-120704C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1A-120704C

DigiKey Part Number
4256-P1A-120704C-ND
Manufacturer
Manufacturer Product Number
P1A-120704C
Description
USB KEY
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Case Plastic, ABS White Hand Held, Cover Included 1.220" L x 0.710" W (30.99mm x 18.03mm) X 0.400" (10.16mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
New Age Enclosures
Series
-
Packaging
Bag
Part Status
Active
Container Type
Case
Platform
-
Size / Dimension
1.220" L x 0.710" W (30.99mm x 18.03mm)
Height
0.400" (10.16mm)
Area (L x W)
0.87in² (5.6cm²)
Design
Hand Held, Cover Included
Material
Plastic, ABS
Color
White
Thickness
0.036" (0.91mm)
Features
-
Material Flammability Rating
-
Note
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$29.62000$29.62
5$25.30800$126.54
10$23.65100$236.51
25$21.63320$540.83
50$20.21840$1,010.92
100$18.89830$1,889.83
250$17.28360$4,320.90
500$16.15448$8,077.24
1,000$15.50115$15,501.15
Manufacturers Standard Package