8 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-H342-500E

DigiKey Part Number
516-4262-2-ND - Tape & Reel (TR)
516-4262-1-ND - Cut Tape (CT)
516-4262-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-H342-500E
Description
OPTOISO 3.75KV 1CH GATE DVR 8SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-SO Stretched
Datasheet
 Datasheet
EDA/CAD Models
ACPL-H342-500E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Propagation Delay tpLH / tpHL (Max)
350ns, 250ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
22ns, 18ns
Current - Output High, Low
2A, 2A
Current - Peak Output
2.5A
Voltage - Forward (Vf) (Typ)
1.55V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
15V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.268", 6.81mm Width)
Supplier Device Package
8-SO Stretched
Approval Agency
CSA, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,564
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$34.08000$34.08
10$25.16700$251.67
100$19.88460$1,988.46
500$17.57104$8,785.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$16.81834$16,818.34
2,000$16.18154$32,363.08
3,000$15.85561$47,566.83
5,000$15.48803$77,440.15
Manufacturers Standard Package