NC1000P-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC1000P-9

DigiKey Part Number
5187-NC1000P-9-ND
Manufacturer
Manufacturer Product Number
NC1000P-9
Description
NEOCORTEC MODULE 915 MHZ WITH AN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF IC Transceiver General Purpose 915MHz 2V ~ 3.6V Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NeoCortec
Series
-
Packaging
Tray
Part Status
Active
Function
Transceiver
Frequency
915MHz
RF Type
General Purpose
Secondary Attributes
2V ~ 3.6V Supply
Mounting Type
Surface Mount
Package / Case
28-SMD Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$165.12000$165.12
10$143.86500$1,438.65
25$136.50960$3,412.74
100$126.41490$12,641.49
300$119.23110$35,769.33
500$116.11718$58,058.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.