
T145TR-2.4/4.9/5.X-S | |
|---|---|
DigiKey Part Number | 730-1014-ND |
Manufacturer | |
Manufacturer Product Number | T145TR-2.4/4.9/5.X-S |
Description | RF ANT 2.4GHZ/4.9GHZ WHIP TILT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Tilt RP-TNC Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nearson Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 4.9GHz, 5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.35GHz, 5.725GHz ~ 5.85GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | RP-TNC Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.185" (157.10mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $151.91000 | $151.91 |
| 10 | $120.74600 | $1,207.46 |
| 50 | $108.27640 | $5,413.82 |
| 100 | $104.41740 | $10,441.74 |
| 250 | $100.34172 | $25,085.43 |
| 500 | $97.88536 | $48,942.68 |


