Similar
Similar

STDCZS1-26M | |
|---|---|
DigiKey Part Number  | 644-STDCZS1-26MTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | STDCZS1-26M  | 
Description  | CRYSTAL 26.0000MHZ 8PF SMD  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 26 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | MHz Crystal  | |
Frequency  | 26 MHz  | |
Frequency Stability  | ±15ppm  | |
Frequency Tolerance  | ±15ppm  | |
Load Capacitance  | 8pF  | |
ESR (Equivalent Series Resistance)  | 60 Ohms  | |
Operating Mode  | Fundamental  | |
Operating Temperature  | -10°C ~ 75°C  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Size / Dimension  | 0.079" L x 0.063" W (2.00mm x 1.60mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $3.84072 | $11,522.16 | 



