STDCRS2-27M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 997
Unit Price: $7.64000
Datasheet
NX3225SA - 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NX3225SA - 4-SMD, No Lead
NX3225SA - 4-SMD, No Lead

STDCRS2-27M

DigiKey Part Number
644-STDCRS2-27MTR-ND - Tape & Reel (TR)
644-STDCRS2-27MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
STDCRS2-27M
Description
CRYSTAL 27.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.82000$6.82
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.08276$12,248.28
Manufacturers Standard Package