
STDCQS1-27M | |
---|---|
DigiKey Part Number | 644-STDCQS1-27MTR-ND - Tape & Reel (TR) 644-STDCQS1-27MCT-ND - Cut Tape (CT) 644-STDCQS1-27MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCQS1-27M |
Description | CRYSTAL 27.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.64000 | $7.64 |
10 | $6.66700 | $66.67 |
25 | $6.30600 | $157.65 |
50 | $6.04320 | $302.16 |
100 | $5.79370 | $579.37 |
250 | $5.47904 | $1,369.76 |
500 | $5.25242 | $2,626.21 |
1,000 | $5.03523 | $5,035.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.70945 | $14,128.35 |
6,000 | $4.51497 | $27,089.82 |
9,000 | $4.40502 | $39,645.18 |
15,000 | $4.27040 | $64,056.00 |