Similar
Similar
Similar

STDCRG2-10M | |
|---|---|
DigiKey Part Number | 644-STDCRG2-10MTR-ND - Tape & Reel (TR) 644-STDCRG2-10MCT-ND - Cut Tape (CT) 644-STDCRG2-10MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCRG2-10M |
Description | CRYSTAL 10.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±20ppm Crystal 8pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.32000 | $4.32 |
| 10 | $3.72800 | $37.28 |
| 25 | $3.53080 | $88.27 |
| 50 | $3.38420 | $169.21 |
| 100 | $3.24380 | $324.38 |
| 250 | $3.06760 | $766.90 |
| 500 | $2.94064 | $1,470.32 |
| 1,000 | $2.81892 | $2,818.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.63642 | $7,909.26 |
| 6,000 | $2.52744 | $15,164.64 |
| 9,000 | $2.46582 | $22,192.38 |
| 15,000 | $2.39033 | $35,854.95 |
| 21,000 | $2.34191 | $49,180.11 |
| 30,000 | $2.29168 | $68,750.40 |




