NT3225SA-19.2M-DJA3002B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Taitien
In Stock: 935
Unit Price: $20.99000
Datasheet
NT3225SA3.2 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT3225SA-19.2M-DJA3002B

DigiKey Part Number
644-1090-2-ND - Tape & Reel (TR)
644-1090-1-ND - Cut Tape (CT)
644-1090-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NT3225SA-19.2M-DJA3002B
Description
XTAL OSC TCXO 19.2000MHZ SNWV
Customer Reference
Detailed Description
19.2 MHz TCXO Clipped Sine Wave Oscillator 2.8V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Base Resonator
Type
Frequency
19.2 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
2.8V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 75°C
Current - Supply (Max)
1.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types