
TXETDDSANF-19.200000 | |
---|---|
DigiKey Part Number | 1664-TXETDDSANF-19.200000TR-ND - Tape & Reel (TR) 1664-TXETDDSANF-19.200000CT-ND - Cut Tape (CT) 1664-TXETDDSANF-19.200000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXETDDSANF-19.200000 |
Description | XTAL OSC TCXO 19.2000MHZ SNWV |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 19.2 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.8V ~ 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.99000 | $20.99 |
10 | $18.22600 | $182.26 |
25 | $17.23120 | $430.78 |
50 | $16.52000 | $826.00 |
100 | $15.83590 | $1,583.59 |
250 | $14.97664 | $3,744.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $14.35792 | $7,178.96 |
1,000 | $13.76514 | $13,765.14 |
1,500 | $13.43007 | $20,145.10 |
2,500 | $13.01986 | $32,549.65 |
3,500 | $12.75664 | $44,648.24 |
5,000 | $12.48353 | $62,417.65 |
6,000 | $12.34631 | $74,077.86 |