
NSC5350C-38.4M | |
|---|---|
DigiKey Part Number  | 644-NSC5350C-38.4MTR-ND - Tape & Reel (TR) 644-NSC5350C-38.4MCT-ND - Cut Tape (CT) 644-NSC5350C-38.4MDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | NSC5350C-38.4M  | 
Description  | XTAL OSC TCXO 38.4000MHZ SMD  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | 38.4 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Base Resonator  | ||
Type  | ||
Frequency  | 38.4 MHz  | |
Function  | -  | |
Output  | Clipped Sine Wave  | |
Voltage - Supply  | 1.8V  | |
Frequency Stability  | ±500ppb  | |
Absolute Pull Range (APR)  | -  | |
Operating Temperature  | -40°C ~ 105°C  | |
Spread Spectrum Bandwidth  | -  | |
Current - Supply (Max)  | 2mA  | |
Ratings  | AEC-Q100, AEC-Q200  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 4-SMD, No Lead  | |
Size / Dimension  | 0.079" L x 0.063" W (2.00mm x 1.60mm)  | |
Height - Seated (Max)  | 0.031" (0.80mm)  | |
Current - Supply (Disable) (Max)  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $15.09000 | $15.09 | 
| 10 | $13.14300 | $131.43 | 
| 25 | $12.43040 | $310.76 | 
| 50 | $11.91460 | $595.73 | 
| 100 | $11.42190 | $1,142.19 | 
| 250 | $10.80152 | $2,700.38 | 
| 500 | $10.35510 | $5,177.55 | 
| 1,000 | $9.98600 | $9,986.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $9.28581 | $27,857.43 | 
| 6,000 | $8.90307 | $53,418.42 | 
| 9,000 | $8.68678 | $78,181.02 | 


