
NSC5350B-26M | |
|---|---|
DigiKey Part Number | 644-NSC5350B-26MTR-ND - Tape & Reel (TR) 644-NSC5350B-26MCT-ND - Cut Tape (CT) 644-NSC5350B-26MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5350B-26M |
Description | XTAL OSC TCXO 26.0000MHZ SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.5mA | |
Ratings | AEC-Q100, AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.09000 | $15.09 |
| 10 | $13.14300 | $131.43 |
| 25 | $12.43040 | $310.76 |
| 50 | $11.91460 | $595.73 |
| 100 | $11.42190 | $1,142.19 |
| 250 | $10.80152 | $2,700.38 |
| 500 | $10.35510 | $5,177.55 |
| 1,000 | $9.98600 | $9,986.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.28581 | $27,857.43 |
| 6,000 | $8.90307 | $53,418.42 |
| 9,000 | $8.68678 | $78,181.02 |











