
NSC5172D-125M | |
---|---|
DigiKey Part Number | 644-NSC5172D-125MTR-ND - Tape & Reel (TR) 644-NSC5172D-125MCT-ND - Cut Tape (CT) 644-NSC5172D-125MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5172D-125M |
Description | XTAL OSC XO 125.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | AEC-Q100, AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 20µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.31000 | $18.31 |
10 | $15.94600 | $159.46 |
25 | $15.07520 | $376.88 |
50 | $14.45140 | $722.57 |
100 | $13.85360 | $1,385.36 |
250 | $13.10180 | $3,275.45 |
500 | $12.56054 | $6,280.27 |
1,000 | $12.39951 | $12,399.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $11.26418 | $33,792.54 |
6,000 | $10.80013 | $64,800.78 |