
NSC5133A-32.768K | |
|---|---|
DigiKey Part Number | 644-NSC5133A-32.768KTR-ND - Tape & Reel (TR) 644-NSC5133A-32.768KCT-ND - Cut Tape (CT) 644-NSC5133A-32.768KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5133A-32.768K |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 32µA | |
Ratings | AEC-Q100, AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 10 | $9.42300 | $94.23 |
| 25 | $8.90920 | $222.73 |
| 50 | $8.54040 | $427.02 |
| 100 | $8.18710 | $818.71 |
| 250 | $7.74276 | $1,935.69 |
| 500 | $7.42244 | $3,711.22 |
| 1,000 | $7.11568 | $7,115.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.65557 | $19,966.71 |
| 6,000 | $6.38098 | $38,285.88 |
| 9,000 | $6.22578 | $56,032.02 |

